Christmas Opening Hours and Delivery Dates here

Transcend TS64GUSDU1 microSDXC/SDHC Class 10 UHS-I 400x (Premium) 64GB + Adapter

Order Code:

63-8826

Brand: Transcend MPN: TS64GUSDU1

Discontinued


This microSDXC/SDHC card from Transcend has been designed to enhance your smartphone and tablet user experience, courtesy of its Ultra High Speed Class 1 specification. Utilizing this next-generation technology, this card ensures the best possible performance when running memory-intensive mobile apps and games, along with smooth Full HD video recording and seamless playback.


  • With microSD adaptor
  • Storage capacity: 64GB
  • Transfer rate (max): 60MB/s 400x
  • Supports Ultra High Speed Class 1 specification (U1)
  • Smooth Full HD video recording performance
  • Ideal upgrade for smartphones, tablets, and digital cameras
  • Class 10 compliant
  • Built-in Error Correcting Code (ECC) to detect and correct transfer errors
  • Exclusive RecoveRx photo recovery software
  • Size: 11 x 15 x 1mm
  • Operating temperature: -25°C to +85°C
  • Manufacturer's part TS64GUSDU1

Trustpilot