Christmas Opening Hours and Delivery Dates here

Transcend TS64GSSD370 SATA III 6Gb/s SSD370 2.5" SSD Drive 64GB

Order Code:

63-8941

Brand: Transcend MPN: TS64GSSD370

Discontinued


This 64GB SSD from Transcend boasts incredibly fast transfer speeds, a large capacity, a compact/lightweight design and shock/vibration resistance. It also has DevSleep mode so you can enjoy a seamless, lag-free computing experience even when using your notebook on an extended journey.


  • Capacity: 64GB
  • Ideal for thin-and-light notebooks and mainstream PCs
  • Storage Media: Synchronous MLC NAND Flash memory
  • Built-in wear-levelling
  • Error Correction Code (ECC)
  • SSD Scope software application available to download
  • Operating Temperature: 0°C to +70°C
  • Size 100 x 69.85 x 6.8mm
  • Manufacturer's part TS64GSSD370

Trustpilot