Christmas Opening Hours and Delivery Dates here

Transcend TS64GSDXC10U1 SDHC Card Class 10, UHS-I 90MB/s 64GB

Order Code:

63-8735

Brand: Transcend MPN: TS64GSDXC10U1

Discontinued


This SDHC card from Transcend has been designed for professionals working with cutting-edge photography and video equipment, as it provides a high level of performance and vast storage capacity to meet the demands of high-resolution image capture and full HD video recording. Additionally, the inner top-tier MLC NAND flash chips provide consistent long-life durability and endurance.


  • Storage capacity: 64GB
  • Transfer rate (max): 90MB/s 600x
  • Class 10 compliant - fully compatible with SD 3.01 standards
  • Built-in Error Correcting Code (ECC) to detect and correct transfer errors
  • RecoveRx photo recovery software
  • Operating temperature: -25°C to +85°C
  • Dimensions: 32 x 24 x 2.1mm
  • Manufacturer's part TS64GSDHC10U1

Trustpilot