Christmas Opening Hours and Delivery Dates here

Transcend TS64GSDXC10 SDHC Card Class 10 30MB/s 64GB

Order Code:

63-8913

Brand: Transcend MPN: TS64GSDXC10

Discontinued


This SDHC card from Transcend has data transfer speeds of up to 30MB/s and provides an impressive level of performance for high-megapixel digital cameras and full-HD camcorders. With a fast write speed, this card provides enhanced camera response for high-speed consecutive shooting, along with smooth Full HD video recording.

.
  • Storage capacity: 64GB
  • Transfer rate (max): 30MB/s 200x
  • Fully compliant with the SD 3.0 standard
  • Class 10 speed rating guarantees fast and reliable write performance
  • Built-in Error Correcting Code (ECC) to detect and correct transfer errors
  • Efficient exFAT file system
  • RecoveRx photo recovery software
  • Operating temperature: -25°C to +85°C
  • Dimensions: 32 x 24 x 2.1mm
  • Manufacturer's part TS64GSDHC10

Trustpilot