Christmas Opening Hours and Delivery Dates here

Transcend TS64GJF780 Jetflash 780 USB 3.0 64GB USB Flash Drive

Order Code:

63-8713

Brand: Transcend MPN: TS64GJF780

Discontinued


This USB flash drive from Transcend offers USB 3.0 data transfer performance with up to 210MB/s transfer rates. It comes assembled with an attractive, checkerboard casing, yet remains incredibly lightweight, and therefore ideal when on the go. The top-tier of the drive has MLC NAND flash chips for superior performance and reliability.


  • Transcend Elite data management software
  • Slim and lightweight
  • Memory capacity: 64GB
  • Size: 70 x 21 x 8.1mm (L x W x D)
  • Weight: 12g
  • Interface: USB 3.0 (backwards compatible with USB 2.0)
  • Certificates: CE, FCC, BSMI
  • Manufacturer's part TS64GJF780

System requirements: Microsoft Windows 2000, Microsoft Windows XP, Microsoft Windows Vista, Microsoft Windows 7, Microsoft Windows 8, Microsoft Windows 8.1, Microsoft Windows 10, Mac OS 9.0 or later, Linux Kernel 2.4.2 or later.

Trustpilot