Easter Opening Hours and Delivery Dates here

Transcend TS64GJF700 Jetflash 700 USB 3.0 64GB USB Flash Drive

Order Code:

63-9401

Brand: Transcend MPN: TS64GJF700

Discontinued


This USB flash drive from Transcend is fully compatible with SuperSpeed USB 3.0 and Hi-Speed USB 2.0. It comes assembled in a glossy, smooth case and remains lightweight for using on the go. The drive transfers data at a very fast rate and includes a lanyard/keychain loop for easy attachment and portability.


  • Transcend Elite data management software
  • Slim and lightweight
  • Memory capacity: 64GB
  • Size: 61.5 x 18.6 x 8.7mm (L x W x D)
  • Weight: 8.5g
  • Interface: USB 3.0 and 2.0
  • Certificates: CE, FCC, BSMI, C-tick, KCC
  • Manufacturer's part TS64GJF700

System requirements: Microsoft Windows XP, Microsoft Windows 7, Microsoft Windows 8, Microsoft Windows 10, Mac OS 10.5 or later and Linux Kernel 2.4.2 or later.

Trustpilot