Christmas Opening Hours and Delivery Dates here

Transcend TS64GJDL330 64GB Pro-Elite Series High-Speed SDHC Card 95MB/s

Order Code:

63-8729

Brand: Transcend MPN: TS64GJDL330 EAN-13: 0760557828914

Discontinued


This SDHC card from Transcend has been designed to boost the total available capacity of your MacBook Pro with Retina display 13in (late 2012 to early 2015), while offering fast and efficient file transfer speeds of up to 95MB/s read and 60MB/s write.


  • Storage capacity: 64GB
  • Low-profile design
  • Free download of JetDrive Toolbox software
  • JPG: 31,000 photos
  • MP3: 16,000 songs
  • Full HD: 16 hours
  • Dimensions: 0.66 x 0.12 x 1.08in (L x W x H)
  • Manufacturer's part TS64GJDL330
Type SDHC
Capacity 64GB

Trustpilot