Christmas Opening Hours and Delivery Dates here

Transcend TS512GMTS800 SATA III 6Gb/s MTS800 M.2 SSD 512GB

Order Code:

63-8765

Brand: Transcend MPN: TS512GMTS800 EAN-13: 0760557829744
  • Country of Origin:
  • Not available for Export
  • View All

Discontinued


This 128GB SSD from Transcend expands the storage capacities of ultra-thin and light mobile devices and notebooks. With the latest SATA III 6GB/s specification, powerful controller and exceptional transfer speeds of up to 560MB/s read and 460MB/s write, the drive can easily handle everyday computing tasks, along with demanding multimedia applications. The MTS800 also supports DevSleep mode, allowing devices to completely shut down the SATA interface and conserve battery life, unlike existing partial/slumber states.


  • Capacity: 512GB
  • Space-saving M.2 form factor (80mm) – ideal for mobile computing devices
  • DDR3 DRAM cache
  • Supports S.M.A.R.T., TRIM and NCQ command
  • Intel Smart Response Technology
  • Size: 80mm x 22mm x 3.5mm
  • Operating temperature: 0°C to +70°C
  • Manufacturer's part TS512GMTS800

Required operating systems: Windows XP/Vista/7/8, Linux Kernel 2.6.31, or later.

Trustpilot