Christmas Opening Hours and Delivery Dates here

Transcend TS512GMTS600 SATA III 6Gb/s MTS600 M.2 SSD 512 GB

Order Code:

63-8768

Brand: Transcend MPN: TS512GMTS600 EAN-13: 0760557829751

Discontinued


This 128GB SSD from Transcend expands the storage capacities of ultra-thin and light mobile devices and notebooks. With the latest SATA III 6GB/s specification, silicon motion controller and exceptional transfer speeds of up to 550MB/s read and 460MB/s write, the drive can easily handle everyday computing tasks, along with demanding multimedia applications. The MTS600 also supports DevSleep mode, allowing devices to completely shut down the SATA interface and conserve battery life, unlike existing partial/slumber states.


  • Capacity: 512GB
  • Space-saving M.2 form factor (60mm) – ideal for mobile computing devices
  • DDR3 DRAM cache
  • Supports S.M.A.R.T., TRIM and NCQ command
  • Intel Smart Response Technology
  • Size: 60mm x 22mm x 3.5mm
  • Operating temperature: 0°C to +70°C
  • Manufacturer's part TS512GMTS600

Required operating systems: Windows XP/Vista/7/8, Linux Kernel 2.6.31, or later.

Trustpilot