Christmas Opening Hours and Delivery Dates here

Transcend TS500GSJ25M3 StoreJet 25M3 USB 3.0 External Hard Drive 500GB Iron Gray

Order Code:

63-8761

Brand: Transcend MPN: TS500GSJ25M3

Discontinued


This 500GB external hard drive from Transcend combines the shock-resistant qualities of Transcend's award-winning rugged StoreJet M series with the SuperSpeed 5GB/s interface bandwidth of USB 3.0, allowing users to enjoy ultra-fast file transfers and the highest level of anti-shock protection.


  • 500GB storage capacity
  • SuperSpeed USB 3.0 compliant and backwards compatible with USB 2.0
  • Advanced 3-stage shock protection system
  • Quick Reconnect Button - re-enable safely removed USB hard drive without unplug and reinsert
  • One Touch Auto-Backup button**
  • 256-bit AES file and folder encryption**
  • Exclusive Transcend Elite data management software
  • Dimensions: 129.5 x 82.4 x 20.4mm
  • Operating temperature: +5°C to +55°C
  • Manufacturer's part TS500GSJ25M3

**Transcend Elite software is required to use this feature.

Trustpilot