Christmas Opening Hours and Delivery Dates here

Transcend TS4GUSDC10 microSDXC/SDHC Class 10 (Premium) 4 GB

Order Code:

63-9337

Brand: Transcend MPN: TS4GUSDC10

Discontinued


This microSDXC/SDHC card from Transcend offers extra storage capacity with superior read/write speeds that keep pace with your advanced smartphones and tablets. It provides high-speed storage media for memory-hungry apps and Full-HD recordings.


  • Storage capacity: 4GB
  • Fully compliant with the SD 3.0 standard
  • Class 10 speed rating guarantees fast and reliable write performance
  • Built-in Error Correcting Code (ECC) to detect and correct transfer errors
  • Waterproof, temperature proof, static proof, x-ray proof and shockproof
  • RecoveRx photo recovery software
  • Operating temperature: -25°C to +85°C
  • Dimensions: 11 x 15 x 1mm
  • Manufacturer's part TS4GUSDC10

Trustpilot