Christmas Opening Hours and Delivery Dates here

Transcend TS4GJF620 Jetflash 620 4GB USB Flash Drive

Order Code:

63-9378

Brand: Transcend MPN: TS4GJF620

Discontinued


This USB flash drive from Transcend is fully compatible with Hi-Speed USB 2.0 and comes assembled in matching protective casing and cap, yet remains lightweight for using on the go. Equipped with advanced dual-channel technology, the drive incorporates JetFlash SecureDrive software, which once enabled, means nobody but you can access files stored within the secure Private Zone. The drive transfers data at a very fast rate and includes a lanyard/keychain loop for easy attachment and portability.


  • Transcend Elite data management software
  • MLC flash-based performance and reliability
  • Slim and lightweight
  • Memory capacity: 4GB
  • Size: 60.9 (69.9) x 19.3 x 8.5mm (L x W x D)
  • Weight: 8.5g
  • Interface: USB 2.0
  • Certificates: CE, FCC, BSMI
  • Manufacturer's part TS4GJF620

System requirements: Microsoft Windows 2000, Microsoft Windows XP, Microsoft Windows Vista, Microsoft Windows 7, Microsoft Windows 8, Microsoft Windows 8.1, Microsoft Windows 10, Mac OS 9.0 or later, Linux Kernel 2.4.2 or later.

Trustpilot