Transcend TS4GJF500 Jetflash 500 4GB USB Flash Drive

Order Code:

63-9369

Brand: Transcend MPN: TS4GJF500

Discontinued


This USB flash drive from Transcend offers fast data transfer speeds and a storage capacity of 4GB, One of the main features is the capless design, which comes courtesy of the retractable slide regulator that allows the USB port to be pulled in and out. There is also a free to download JetFlash Elite Software Pack for Favourites, AutoLogin, Secret-Zip, PC-Lock, E-Mail and DataBackup.


  • 4GB storage capacity
  • USB 2.0 interface
  • Easy plug and play installation
  • Size: 63 x 21 x 9mm (L x H x W)
  • Weight: 10g
  • Certificates: CE, FCC, BSMI, KCC, C-tick
  • Manufacturer's part TS4GJF500

System requirements: Windows® 7/ Vista/ XP/ Me/ 2000, Mac™ OS 9.0 or later and Linux™ Kernel 2.4.2 or later.

Trustpilot