Christmas Opening Hours and Delivery Dates here

Transcend TS4GCF170 CF170 CompactFlash Memory Card 4GB

Order Code:

63-8936

Brand: Transcend MPN: TS4GCF170

Discontinued


This memory card from Transcend has been designed with high quality Flash Memory assembled on a printed circuit board. The card supports CFA 6.0. standard and has an advanced power design, which allows it to protect itself when abnormal power occurs or irregular temperature usage, making it ideal for an industrial environment, vehicle application, wide range temperature application, road surveillance, vibration application and outdoors environment.


  • Storage capacity 4GB
  • Reading (max.) 30MB/s
  • Letter (max.) 13MB/s
  • MTBF: 1,000,000 hours
  • Operating temperature: -25°C to 85°C
  • Compliance: CE, FCC, BSMI
  • Manufacturer's part TS4GCF170

Trustpilot