Easter Opening Hours and Delivery Dates here

Transcend TS3TSJ35T3 StoreJet 35T3 USB 3.0 External Hard Drive 3TB

Order Code:

63-8407

Brand: Transcend MPN: TS3TSJ35T3 EAN-13: 0760557823636

Discontinued


This external hard drive from Transcend not only supports the next-generation USB 3.0 standard that boosts data transfer rates, but also offers enormous storage space for a seemingly endless amount of large files - you now have a much faster and easier way to store your digital content!


  • USB 3.0 and USB 2.0 connection options
  • Spacious storage capacity up to 8TB
  • Slim vertically-oriented design saves desk space
  • Low-noise operation
  • Power-saving sleep mode (Meets European Union ErP requirements)
  • One Touch auto-backup button
  • 256-bit AES file and folder encryption
  • Exclusive Transcend Elite data management software
  • Operating temperature: +5°C to +55°C
  • Size: 172.4 x 152.4 x 44.8mm
  • Manufacturer's part TS2TSJ35T3

Transcend Elite supports the following operating systems: Microsoft Windows XP/Vista/7/8/8.1/10 or MAC OS 10.7 or later.
Capacity 3000GB
Interface USB 2.0 / 3.0
Size 172.4 x 152.4 x 44.8mm

Trustpilot