Christmas Opening Hours and Delivery Dates here

Transcend TS32GJF760 Jetflash 760 USB 3.0 32GB USB Flash Drive

Order Code:

63-8707

Brand: Transcend MPN: TS32GJF760

Discontinued


This USB flash drive from Transcend is fully compatible with SuperSpeed USB 3.0 and Hi-Speed USB 2.0. It comes assembled with an attractive, fashionable casing, yet remains incredibly lightweight, and therefore ideal when on the go. The drive has a capless design featuring a sliding USB connector for one-handed operation.


  • Transcend Elite data management software
  • Slim and lightweight
  • Memory capacity: 32GB
  • Size: 69.6 x 20.9 x 8.9mm (L x W x D)
  • Weight: 12g
  • Interface: USB 3.0 (backwards compatible with USB 2.0)
  • Certificates: CE, FCC, BSMI
  • Manufacturer's part TS32GJF760

System requirements: Microsoft Windows 2000, Microsoft Windows XP, Microsoft Windows Vista, Microsoft Windows 7, Microsoft Windows 8, Microsoft Windows 8.1, Microsoft Windows 10, Mac OS 9.0 or later, Linux Kernel 2.4.2 or later.

Trustpilot