Christmas Opening Hours and Delivery Dates here

Transcend TS32GJF380S Jetflash 380 Mobile (OTG) 32GB USB Flash Drive - Silver

Order Code:

63-9462

Brand: Transcend MPN: TS32GJF380S

Discontinued


This USB flash drive from Transcend uses innovative COB (Chip on Board) engineering and is assembled with an attractive, modern metallic casing, making it completely resistant to dust and splash, yet incredibly lightweight and therefore ideal for using when on the go.

The drive is designed to transfer files to and from your mobile device with ease, transforming the way you carry and exchange personal digital media. Plus, with the free to download Transcend Elite App, you can easily explore files on the JetFlash 380 and quickly backup photos, videos, documents, and other important content stored on your smartphone or tablet.

The design of the drive features a micro USB interface on one side, allowing you to connect to mobile devices. On the other side, a full-size USB interface functions like a regular flash drive that can be connected to any USB port-equipped devices.


  • Faster, steadier, and more reliable than Wi-Fi, Bluetooth and internet 3G/4G.
  • Interface USB 2.0 (Standard A/Micro B)
  • Storage capacity: 32GB
  • Colour: silver
  • Size 28.1 x 12.25 x 4.5mm (L x W x H)
  • Weight 3.2g
  • Certificates: CE, FCC, BSMI
  • Manufacturer's part TS32GJF380S

System requirements: Microsoft Windows XP, Microsoft Windows Vista, Microsoft Windows 7, Microsoft Windows 8, Microsoft Windows 8.1, Microsoft Windows 10, MAC OS 9.0 or later, Linux Kernel 2.4.2 or later.

Trustpilot