Christmas Opening Hours and Delivery Dates here

Transcend TS32GCF400 CompactFlash 400x Memory Card 32GB

Order Code:

63-9141

Brand: Transcend MPN: TS32GCF400

Discontinued


This memory card from Transcend has been designed for high-speed performance and is ideal for both the enthusiast and professional photographer, providing consistent results from high-end DSLR cameras. The card also offers vast storage capacity, while the inner top-tier MLC NAND flash chips provide consistent long-life durability and endurance.


  • Storage capacity: 32GB
  • Read (max.): 90MB/s
  • Write (max.): 40MB/s
  • 400x transfer performance
  • Supports Video Performance Guarantee (VPG-20)
  • Built-in Error Correcting Code (ECC)
  • RecoveRx photo recovery software
  • Operating temperature: -25°C to 85°C
  • Size: 42.8 x 36.4 x 3.3mm
  • Manufacturer's part TS32GCF400

Trustpilot