Transcend TS32GCF1000 CompactFlash 1000x Ultimate Memory Card 32GB

Order Code:

63-8894

Brand: Transcend MPN: TS32GCF1000

Discontinued


This memory card from Transcend offers incredible high-speed performance and vast storage space. The card implements the Video Performance Guarantee (VPG-20) to enable professional-quality video recording without dropping frames, even in 3D. The inner top-tier MLC NAND flash chips provide consistent long-life durability and endurance.


  • Memory capacity: 32GB
  • Perfect for ultra-high resolution Full-HD, 3D, and even 4K UHDTV (2160p) video recording
  • Blasting-fast 1000X performance with four-channel support
  • Supports high-speed Ultra DMA transfer mode 7
  • Built-in Error Correcting Code (ECC) to detect and correct transfer errors
  • Exclusive RecoveRx photo recovery software
  • Size: 42.8 x 36.4 x 3.3mm
  • Transfer rate (Max): 160MB/s (read), 120MB/s (write)
  • Manufacturer's part TS32GCF1000

Trustpilot