Christmas Opening Hours and Delivery Dates here

Transcend TS2GUSD microSD Card 2GB Inc Adapter

Order Code:

63-9360

Brand: Transcend MPN: TS2GUSD

Discontinued


This microSD card from Transcend is aimed at heavy users of mobile phones, eBooks, tablet PCs or portable gaming consoles. The card offers a memory expanding solution to increase the amount of storage space for expandable mobile devices.


  • MicroSD adaptor allows it to be used in standard SD card slots
  • Built-in Error Correcting Code (ECC) to detect and correct transfer errors
  • Exclusive RecoveRx photo recovery software
  • Size: 11 x 15 x 1mm
  • Operating temperature: -25°C to +85°C
  • Manufacturer's part TS2GUSD

Trustpilot