Transcend TS256MLQ64V5U DDR2 533 U-DIMM 4-4-4 2Rx8 2GB

Order Code:

63-9669

Brand: Transcend MPN: TS256MLQ64V5U EAN-13: 0760557798842

Discontinued


This 2GB memory module from Transcend is a dual in-line device intended for mounting into 240-pin edge connector sockets. Its synchronous design allows precise cycle control with the use of a system clock. The module also allows data I/O transactions on both edges of DQS, while the range of operation frequencies and programmable latencies are useful for a variety of high bandwidth, high performance memory system applications.


  • Memory: 2GB
  • JEDEC standard 1.8V ± 0.1V Power supply
  • VDDQ=1.8V ± 0.1V
  • Max clock frequency: 267MHz; 533MB/S/pin
  • Posted CAS
  • Programmable CAS Latency: 3,4
  • Programmable Additive Latency: 0, 1,2,3 and 4
  • Write Latency (WL) = Read Latency (RL)-1
  • Burst Length: 4,8 (Interleave/nibble sequential)
  • Programmable sequential/Interleave Burst Mode
  • Bi-directional Differential Data-Strobe (single-ended data-strobe is an optional feature)
  • Off-Chip Driver (OCD) Impedance Adjustment
  • MRS cycle with address key programs
  • On Die Termination
  • Serial presence detect with EEPROM
  • Manufacturer's part TS256MLQ64V5U
Type Memory module
Capacity 2GB
Voltage 1.8V

Trustpilot