Christmas Opening Hours and Delivery Dates here

Transcend TS256GSSD340 SATA III 6Gb/s SSD340 SSD Drive 256 GB

Order Code:

63-9450

Brand: Transcend MPN: TS256GSSD340 EAN-13: 0760557827191

Discontinued


This 256GB SSD from Transcend offers incredibly fast transfer speeds, a compact and lightweight design, plus shock and vibration resistance, meaning you can enjoy a seamless, lag-free computing experience even when using your notebook on an extended journey.


  • Memory capacity: 256GB
  • Performance upgrade - delivers blazing-fast read and write speeds
  • Save power, fast response - maximises notebook battery life when not in use
  • Ultra-slim, ultra-portable - measures just 6.8mm in height and weighs a mere 59g
  • Built-in wear-levelling and Error Correction Code (ECC) ensure continued reliable data transfer
  • SSD Scope software app available to download
  • Operating temperature: 0°C to +70°C
  • Dimensions 100 x 69.8 x 6.8mm
  • Manufacturer's part TS256GSSD340

Trustpilot