Christmas Opening Hours and Delivery Dates here

Transcend TS256GMTS400 SSD SATAe M.2 Internal Hard Disk 256GB

Order Code:

63-9316

Brand: Transcend MPN: TS256GMTS400 EAN-13: 0760557828952

Discontinued


This internal hard disk from Transcend has been designed with compact dimensions, making it best suited for addressing high performance needs and strict size limitations of small form factor devices. It is perfect for using with Ultrabooks, thin and light notebooks, and tablets and has the latest SATA III 6GB/s specification, powerful controller and exceptional transfer speeds for handling everyday computing tasks and demanding multimedia applications.


  • Capacity: 256GB
  • Max. R/W performance: Read: 560MB/s, Write: 460MB/s
  • Space-saving M.2 form factor – ideal for mobile computing devices
  • Supports DevSleep mode - allows devices to shut down the SATA interface and conserve battery life
  • DDR3 DRAM cache
  • Supports S.M.A.R.T., TRIM and NCQ command
  • Dimensions: 42 x 22 x 3.5mm
  • Operating temperature: 0°C to +70°C
  • Manufacturer's part TS256GMTS400

Trustpilot