Christmas Opening Hours and Delivery Dates here

Transcend TS256GESD400K Portable SSD Hard Drive USB 3.0 256GB

Order Code:

63-8828

Brand: Transcend MPN: TS256GESD400K EAN-13: 0760557828471

Discontinued


This SSD hard drive from Transcend is equipped with a next-generation SuperSpeed USB 3.0 connection interface that supports USB Attached SCSI Protocol (UASP) and high storage capacity. Thanks to its lightweight, compact design and solid state durability, the drive makes it easy to store, protect, carry and share all your digital files wherever you go.


  • Capacity: 256GB
  • One touch to backup all files
  • Sleek ultra portable design
  • Can withstand excessive shock and vibration
  • Performance: Read 410MB/s, Write 380MB/s
  • Transcend Elite Data Management
  • Size: 92 x 62 x 10.5mm
  • Manufacturer's part TS256GESD400K

System requirements: Windows XP/Vista/7/8/10 (32bit or 64bit), Mac OS X 10.5 or later.
Capacity 256GB
Interface USB 3.0

Trustpilot