This
JetDrive® SSD upgrade kit from
Transcend is ideal for graphic designers, photographers and filmmakers who want to increase performance and storage capacity to a Mac system.
Higher performance and more memory
The kit includes a JetDrive® 720 featuring the latest SATA III 6GB/s interface to enable lightning-fast transfer speeds of up to 540MB/s read and 290MB/s write. The upgrade provides faster system responsiveness and a faster start for your programs. Even if your Mac has already been delivered with an SSD, upgrade Transcend JetDrive increases the performance of your system. Thus you can use your Mac in everyday life or for more demanding tasks such as graphic design, video editing or games.
SSD Upgrade Kit - Easy upgrade
The JetDrive® 720 comes with a practical SSD Upgrade Kit for the MacBook Pro Retina 13in (late 2012 to early 2013) and takes only six simple steps to transfer the Mac operating system and stored files.
JetDrive Toolbox SSD monitoring software
The JetDrive® 720 has a user-friendly toolbox you can download free from the Transcend website. The JetDrive Toolbox uses the latest technologies for monitoring and performance optimisation of your JetDrive SSD.
Continue using your original SSD
The JetDrive® 720 is supplied with an elegant external USB 3.0 metal housing that fits perfectly with the MacBook Pro Retina 13in (late 2012 to early 2013). The housing is made of aluminium and therefore durable, very light and ideal for transportation. During transport, you can protect your drive in the supplied protective pouch.
- 240GB hard drive capacity
- Free download of JetDrive Toolbox SSD monitoring software
- Manufacturer's 5-year warranty
- Manufacturer's part TS240GJDM720
Supplied with: internal SSD 720 JetDrive, USB 3.0 cable, external USB 3.0 metal housing, protection bag, 2 x matching special screwdrivers, 3 x screws for the external housing, installation instructions and warranty card.