Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Transcend TS1TSJ25M2 StoreJet 25M2 Portable Hard Drive 1TB

Order Code:  

63-9426

  Copy to clipboard
Brand: Transcend  Copy to clipboard MPN: TS1TSJ25M2 Copy to clipboard
 Report an error

Discontinued

This 1TB hard drive from Transcend features a 3-stage shock protection system that incorporates a vibration- absorbing silicone outer shell, a reinforced hard casing and an internal hard drive suspension damper as a last line of defence. The drive is also rugged enough to protect against excessive vibration or sudden jolts.


  • Memory capacity: 1TB
  • Military-grade shock resistance
  • Fully compliant with the Hi-Speed USB 2.0 specification
  • Advanced 3-stage shock protection system
  • Durable anti-shock rubber outer case
  • Advanced internal hard drive suspension system
  • One Touch Auto-Backup button**
  • 256-bit AES file & folder encryption**
  • Exclusive Transcend Elite data management software
  • Operating temperature: +5°C to +55°C
  • Size 129.5mm x 82.4mm x 20.4 mm
  • Manufacturer's part TS1TSJ25M2

Non removable disc;USB cable;Quick instructions
System Requirements: Windows® 2000/XP, Windows Vista™, Mac® OS 9.0 or higher, Linux Core 2.4 or higher.

Reviews


Be the first to submit a review