This miniSD card from Transcend is ideal for heavy users of mobile phones, eBooks, tablet PCs or portable gaming consoles, as it remains the most economical memory expanding solution for increasing the amount of storage space for expandable mobile devices.
- Memory capacity: 1GB
- Mechanical write protection switch on adaptor
- MicroSD adaptor allows it to be used in standard SD card slots
- Built-in Error Correcting Code (ECC) to detect and correct transfer errors
- Exclusive RecoveRx photo recovery software
- Operating temperatures: -25°C to +85°C
- Size: 21.5 x 20 x 1.4mm
- Manufacturer's part TS1GRMMC4
Supplied with: MMC card, protective sleeve, warranty card and quick start guide.
| Memory capacity |
1GB |
| Size |
21.5 x 20 x 1.4mm |