Christmas Opening Hours and Delivery Dates here

Transcend TS16GJF820G Jetflash 820 USB 3.0 16GB USB Flash Drive - Gold

Order Code:

63-8737

Brand: Transcend MPN: TS16GJF820G EAN-13: 0760557827368

Discontinued


This USB flash drive from Transcend is fully compatible with SuperSpeed USB 3.0 and Hi-Speed USB 2.0. It is assembled with an attractive, modern metallic casing and is incredibly lightweight, making it ideal when on the go. The drive also includes a lanyard/keychain loop for easy attachment and portability.



System requirements: Microsoft Windows 2000, Microsoft Windows XP, Microsoft Windows Vista, Microsoft Windows 7, Microsoft Windows 8, Microsoft Windows 8.1, Microsoft Windows 10, Mac OS 9.0 or later, Linux Kernel 2.4.2 or later.
Type Flash
Capacity 16GB
Classification USB 3.0
Connector(s) USB 3.0

Trustpilot