Christmas Opening Hours and Delivery Dates here

Transcend TS16GJF810 Jetflash 810 USB 3.0 16GB USB Flash Drive - Red

Order Code:

63-9305

Brand: Transcend MPN: TS16GJF810

Discontinued


This USB flash drive from Transcend is fully compatible with SuperSpeed USB 3.0 and Hi-Speed USB 2.0. It comes assembled in a bright rubberised case offering excellent defence against shock, splash, dust and moisture, while highly visible in outdoor environments. The lightweight drive transfers data at a very fast rate and includes a lanyard/keychain loop for easy attachment and portability.


  • Transcend Elite data management software
  • Slim and lightweight
  • Memory capacity: 16GB
  • Size: 63.3 x 20.4 x 8.9mm (L x W x D)
  • Weight: 12.9g
  • Interface: USB 3.0 and 2.0
  • Certificates: CE, FCC, BSMI
  • Meets U.S MIL-STD-810G 516.6 military drop-test standards
  • Manufacturer's part TS16GJF810

System requirements: Microsoft Windows 2000, Microsoft Windows XP, Microsoft Windows Vista, Microsoft Windows 7, Microsoft Windows 8, Microsoft Windows 8.1, Microsoft Windows 10, Mac OS 9.0 or later, Linux Kernel 2.4.2 or later.

Trustpilot