Christmas Opening Hours and Delivery Dates here

Transcend TS16GJF600 Jetflash 600 16GB USB Flash Drive

Order Code:

63-9385

Brand: Transcend MPN: TS16GJF600

Discontinued


This USB flash drive from Transcend is fully compatible with Hi-Speed USB 2.0 and comes assembled with a sleek, streamlined casing, yet remains lightweight for using on the go. Equipped with advanced dual-channel technology that combines the bandwidth of two chips, the drive transfers data at a very fast rate. The drive includes a lanyard/keychain loop for easy attachment and portability.


  • Transcend Elite data management software
  • MLC flash-based performance and reliability
  • Slim and lightweight
  • Memory capacity: 16GB
  • Size: 60.9 (69.9) x 19.3 x 8.5mm (L x W x D)
  • Weight: 10.3g
  • Interface: USB 2.0
  • Certificates: CE, FCC, BSMI
  • Manufacturer's part TS16GJF600

System requirements: Microsoft Windows 2000, Microsoft Windows XP, Microsoft Windows Vista, Microsoft Windows 7, Microsoft Windows 8, Microsoft Windows 8.1, Microsoft Windows 10, Mac OS 9.0 or later, Linux Kernel 2.4.2 or later.

Trustpilot