Transcend TS16GJF510S Jetflash 510 16GB USB Flash Drive - Silver

Order Code:

63-9479

Brand: Transcend MPN: TS16GJF510S EAN-13: 0760557826828

Discontinued


This USB flash drive from Transcend uses innovative COB (Chip on Board) engineering and is assembled with an attractive, modern metallic casing, making it completely resistant to dust and splash, yet incredibly lightweight, and therefore ideal when on the go. The drive allows more storage space on your tablet and notebook computer without sticking outwards of the USB port like a standard flash drive (you can even use it in a USB-equipped car stereo).


  • Discreet, ultra-small form factor
  • Transcend Elite data management software
  • Memory capacity: 16GB
  • Size: 21.8 x 12.2 x 4.55mm (L x W x D)
  • Weight: 2.7g
  • Interface: USB 2.0
  • Certificates: CE, FCC, BSMI
  • Manufacturer's part TS16GJF510S

System requirements: Microsoft Windows 2000, Microsoft Windows XP, Microsoft Windows Vista, Microsoft Windows 7, Microsoft Windows 8, Microsoft Windows 8.1, Microsoft Windows 10, Mac OS 9.0 or later, Linux Kernel 2.4.2 or later.

Trustpilot