Christmas Opening Hours and Delivery Dates here

Transcend TS16GJF340 Jetflash 340 Mobile (OTG) 16GB USB Flash Drive

Order Code:

63-9777

Brand: Transcend MPN: TS16GJF340
  • Country of Origin:
  • View All

Discontinued


This 16GB USB flash drive from Transcend has been designed to transfer files to and from your mobile device with ease while on the go. Expand the available capacity of your Android device and transform the way you carry and exchange personal digital media.

With two interfaces built into one compact high-capacity flash drive, the drive performs like a mini HDD for mobile devices but without the awkward cable. The streamlined and easy-to-grip contoured design provides better user experience when plugging and unplugging from a device, giving you an easy way to move or copy files to and from your device's memory card via a steady USB connection that is faster and more reliable than Wi-Fi, Bluetooth and mobile internet 3G/4G.

On one side, a micro USB interface lets you connect to mobile devices that support USB On-The-Go. On the other side, a standard USB interface allows easy transfer of files to any USB port-equipped devices, including desktops, Ultrabooks, Notebooks, TVs, Blue-ray players, DVD players, stereos, digital photo frames and games consoles, just like a regular flash drive.


  • Memory capacity: 16GB
  • Interface USB 2.0 (Standard A/Micro B)
  • Exclusive Transcend Elite App
  • Certificates: CE, FCC, BSMI
  • Size: 51.6 x 17.4 x 8.2mm
  • Weight: 5g
  • Manufacturer's part TS16GJF340

System requirements: Microsoft Windows XP/Vista/7/8/8.1/10/MAC OS 9.0 or later and Linux Kernel 2.4.2 or later.

Trustpilot