Transcend TS-PDU3 USB 3.0 Expansion Card - 2 Ports

Order Code:

63-8461

Brand: Transcend MPN: TS-PDU3

Discontinued


This USB 3.0 expansion card from Transcend allows you to reap the benefits of USB 3.0 without having to make a major system upgrade. The card is easy to install and enables you to add revolutionary new USB 3.0 ports to any desktop computer with a PCI Express slot, delivering the data transfer rates up to 10 times faster than USB 2.0 with optimised power efficiency.


  • Up to 10X faster than USB 2.0
  • Add USB 3.0 ports to any desktop computer with a PCI Express slot
  • Ultra-fast PCI Express interface eliminates speed bottlenecks
  • Backwards compatible with USB 2.0 and USB 1.1 devices
  • Supports PCI bus power management interface rev. 1.2
  • Fully compatible with PCI Express 2.0
  • Two external USB 3.0 ports
  • xHCI compliant
  • Operating temperature: +5°C to +35°C
  • Dimensions: (PCB size): 65 x 63mm (L x W)
  • Weight: 44g
  • Manufacturer's part TS-PDU3

Operating system supported: Windows 7, Vista, XP.

Trustpilot