Easter Opening Hours and Delivery Dates here

Transcend JM800QLU-2G 2GB JM DDR2 800 U-DIMM 2Rx8 RAM

Order Code:

63-9667

Brand: Transcend MPN: JM800QLU-2G EAN-13: 4016138489941
  • Country of Origin:
  • View All

Discontinued


This 2GB memory module from Transcend has been manufactured with true ETT grade, brand-name DRAM chips for performance and stability. The module offers a compelling combination of excellent compatibility and fully-tested reliability.


  • 1GB DDR2 main memory
  • JEDEC standard 1.8V ± 0.1V power supply
  • VDDQ = 1.8V ± 0.1V
  • Max clock freq: 333MHZ; 667Mb/S/Pin
  • Posted CAS
  • Programmable CAS Latency: 3, 4, 5
  • Programmable Additive Latency :0, 1, 2, 3 and 4
  • Write Latency (WL) = Read Latency (RL)-1
  • Burst Length: 4, 8 (interleave/nibble sequential)
  • Programmable sequential/Interleave Burst Mode
  • Bi-directional Differential Data-Strobe (Single-ended data-strobe is an optional feature)
  • Off-Chip Driver (OCD) Impedance Adjustment
  • MRS cycle with address key programs
  • On Die Termination
  • Refresh: Auto Refresh and Self Refresh
  • Average Refresh Period: 85°C 7.8us at lower then TCASE
  • Serial presence detect with EEPROM
  • Manufacturer's part JM800QLU-2G
Type Memory module
Capacity 2GB
Voltage 1.8V

Trustpilot