Transcend JM1600KLN-2G 2GB JM DDR3 1600 U-DIMM 1Rx8 Memory Module

Order Code:

63-9663

Brand: Transcend MPN: JM1600KLN-2G EAN-13: 0760557820161

Discontinued


This 2GB memory module from Transcend is a dual in-line device intended for mounting into 240-pin edge connector sockets. Its synchronous design allows precise cycle control with the use of system clock, while the data I/O transactions are possible on both edges of DQS. The range of operation frequencies and programmable latencies are useful for a variety of high bandwidth, high performance memory system applications.


  • JEDEC standard 1.5V ± 0.075V power supply
  • VDDQ=1.5V ± 0.075V
  • Clock frequency: 800MHz for 1600MB/s/pin
  • Programmable CAS Latency: 6, 7, 8, 9, 10, 11
  • Programmable Additive Latency (Posted /CAS): 0, CL-2 or CL-1 clock
  • Programmable/CAS Write Latency (CWL) = 8
  • 8 bit pre-fetch
  • Bi-directional Differential Data-Strobe
  • Internal calibration through ZQ pin
  • On Die Termination with ODT pin
  • Serial presence detect with EEPROM
  • Asynchronous reset
  • Manufacturer's part JM1600KLN-2G
Type Memory module
Capacity 2GB
Voltage 1.5V

Trustpilot