TR Fastenings Metric Pan Head Machine Screws - Slotted M4 50mm - Box Of 100

Order Code:

33-6526

Brand: TR Fastenings MPN: W/M4/50/PSSTMC/TC1

Discontinued


M4 x 50mm metric steel machine screws with slotted pan heads.


  • M4, 50mm long
  • Zinc trivalent clear finish
  • Supplied in packs of 100
Type Machine screw
Thread Size M4
Thread Length 50mm
Screw Head Style Pan head
Material Grade 4.8 Steel
Driver Type Slot
Lifetime Warranty No

Trustpilot