Christmas Opening Hours and Delivery Dates here

TR Fastenings Metric Pan Head Machine Screws - Pozidriv® M6 25mm - Box Of 100

Order Code:

33-6579

Brand: TR Fastenings MPN: W/M6/25/PRSTMC/TC1

Discontinued


M6 x 25mm metric steel machine screws with Pozidriv pan heads.


  • M6, 25mm long
  • Zinc trivalent clear finish
  • Supplied in packs of 100
Type Machine screw
Thread Size M6
Thread Length 25mm
Screw Head Style Pan head
Driver Type Pozidriv
Material Grade 4.8 Steel
Lifetime Warranty No

Questions

*Question functionality currently disabled
Tuesday, June 10, 2014 | Question by: Rapid Customer | Product code: 33-6579
Q. What is the pitch on the screw
A. Hi James, thank you for your question. These are standard M6 screws which have a 1mm thread pitch.

Trustpilot