Christmas Opening Hours and Delivery Dates here

Toshiba SAP16P Audio Darlington PNP 160V 15A

Order Code:

81-0384

Brand: Toshiba MPN: SAP16P

Discontinued


Audio Darlington transistor, PNP polarity, 160V collector base breakdown voltage, 15A collector current, 150W power, 20000 DC current gain, 5V emitter base voltage, 8.3g weight, built-in temperature compensation diodes, suitable for audio applications.
Type PNP
Collector Emitter Voltage 2.5V
Collector Current 15A
DC Current Gain (hfe) 20000
Emitter-Base Voltage (Veb) 5V
Height 28mm
Length 17.8mm
Power Dissipation (Pd) 150W
Width 4.5mm

Trustpilot