Christmas Opening Hours and Delivery Dates here

Toshiba SAP16N Audio Darlington NPN 160V 15A

Order Code:

81-0382

Brand: Toshiba MPN: SAP16N

Discontinued


Audio Darlington transistor, NPN polarity, 160V collector base breakdown voltage, 15A collector current, 150W power, 20000 DC current gain, 5V emitter base voltage, 8.3g weight, built-in temperature compensation diodes, suitable for audio applications.
Type NPN
Collector Emitter Voltage 2.5V
Collector Current 15A
DC Current Gain (hfe) 20000
Emitter-Base Voltage (Veb) 5V
Height 28mm
Length 17.8mm
Power Dissipation (Pd) 150W
Width 4.5mm

Trustpilot