Topstore Assortment Case With 18 Removable Compartments - Pack Of 5

Order Code:

14-1754

Brand: Topstore MPN: QOC/2/5
  • Country of Origin: China
  • Not available for Export
  • View All

Discontinued


This Topstore assortment case with 18 removable compartments comes supplied in a pack of 5. Both the case and compartments are manufactured from a strong and durable polypropylene.

Each compartment is fully detachable from the case for easy selection, and can be clipped onto a belt which allows the user to have quick and easy access to the contents at all times.


  • Compact and easy to handle
  • 18 fully removable compartments
  • Compartments can be clipped onto a belt
  • Overall case dimensions: (H) 340 x (W) 278 x (D) 145mm
  • Overall compartment dimensions: (H) 70mm x (W) 89mm x (D) 81mm
  • Manufacturer's part QOC/2/5
Number of Compartments 18
Height 145mm
Width 278mm
Length 340mm
Material Polypropylene

Trustpilot