Toolcraft YH-WB014 Mobile Foldable Workbench Adjustable MDF Tops

Image Representative of Range

Toolcraft YH-WB014 Mobile Foldable Workbench Adjustable MDF Tops

Order Code:

07-8114

Brand: Toolcraft MPN: YH-WB014 EAN-13: 4064161201634
Qty Unit Price (Ex VAT)
1+ £30.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
25 available to back orderBack-order availability date - 01/01/2026

Toolcraft's YH-WB014 is a mobile foldable workbench table with dimensions of 605 x 625 x 755 mm. This versatile workbench is designed for both stability and portability, making it ideal for various DIY and professional tasks. Its compact foldable design allows for easy storage and transportation, perfect for workshops and on-site jobs.
Type Folding workbench
Height 625mm
Width 605mm
Depth 755mm
Maximum Load 100kg
Dimensions (W x H x D) 605 x 625 x 755 mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot