Toolcraft TO-9616461 Universal Pilot Case Customisable Foam 320x140x420mm

Image Representative of Range

Toolcraft TO-9616461 Universal Pilot Case Customisable Foam 320x140x420mm

Order Code:

07-8055

Brand: Toolcraft MPN: TO-9616461 EAN-13: 4064161330327
Qty Unit Price (Ex VAT)
1+ £35.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
39 in stock, despatched in 4 working days

The Toolcraft TO-9616461 is an empty toolbox designed as a Universal Pilot flight case type. Measuring 320 x 140 x 420 mm, it is compact yet sturdy, making it ideal for securely transporting tools and equipment. This tool case is typically used by professionals who require organised and portable storage solutions.
Type Pilot flight case type (empty)
Height 140mm
Width 320mm
Depth 420mm
Dim (W x H x D) 320 x 140 x 420 mm
Inside height 125mm
Inside Width 305mm
Internal depth 405mm
Plastic free packaging Plastic-free packaging
Range of uses Universal

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot