Christmas Opening Hours and Delivery Dates here
Toolcraft TO-8701227 Wide Span Shelving 350kg Capacity Metal MDF Silver

Toolcraft TO-8701227 Wide Span Shelving 350kg Capacity Metal MDF Silver

Order Code:

07-7968

Brand: Toolcraft MPN: TO-8701227

Discontinued


The Toolcraft TO-8701227 wide span shelving unit features a robust metal construction with a zinc galvanized finish and can support up to 350 kg. Measuring 1600 mm in width, 1800 mm in height, and 600 mm in depth, it includes sturdy MDF board shelves. This durable shelving solution is ideal for organising tools and equipment in garages, workshops, or storage spaces.
Type Wide span shelfing (basic unit)
Colour Silver
Dimensions (W x H x D) 1600 x 1800 x 600 mm
Load Capacity 1400kg
Material zinc galvanized
Number of Shelves 4
Depth 600mm
Height 1800mm
Load capacity per shelf 350kg
Shelfing type Push-fit
Width 1600mm

Trustpilot