Christmas Opening Hours and Delivery Dates here
Toolcraft TO-8597553 Contactor Poles 1600-2900mm Load 60kg Non-slip

Toolcraft TO-8597553 Contactor Poles 1600-2900mm Load 60kg Non-slip

Order Code:

07-7949

Brand: Toolcraft MPN: TO-8597553

Discontinued


Toolcraft manufactures versatile contactor poles with a length adjustment of 1600 to 2900 mm. They have a maximum load capacity of 60 kg, making them suitable for various ceiling support applications. Ideal for both residential and commercial settings, these contactor poles ensure reliable structural support.
Type Contactor poles
Dim (L x W x H) 1600 x 85 x 64 mm
Height 64mm
Length 1600mm
Length adjustment 1600 - 2900 mm
Max. load capacity 60kg
Plastic free packaging Plastic-free packaging
Width 85mm

Trustpilot