Toolcraft TO-8476521 Aluminium Tool Box 890x484x383mm 142L Capacity

Toolcraft TO-8476521 Aluminium Tool Box 890x484x383mm 142L Capacity

Order Code:

07-7940

Brand: Toolcraft MPN: TO-8476521 EAN-13: 4064161250410

Discontinued


The Toolcraft TO-8476521 is a sturdy tool box made from aluminium. It measures 890 x 484 x 383 mm, offering ample storage for various tools. This tool storage solution is ideal for both professional tradespeople and DIY enthusiasts.
Type Tool box
Height 383mm
Length 890mm
Width 484mm
Material Aluminium
Dim (L x W x H) 890 x 484 x 383 mm
Factory colour Silver
Inside height 355mm
Inside Width 461mm
Internal depth 871mm
Plastic free packaging Plastic-free packaging
Volume 142l

Trustpilot