Toolcraft TO-7494363 Rechargeable Hedge Trimmer 20V Li-ion 410mm Cordless

Toolcraft TO-7494363 Rechargeable Hedge Trimmer 20V Li-ion 410mm Cordless

Order Code:

07-7826

Brand: Toolcraft MPN: TO-7494363 EAN-13: 4064161200842

Discontinued


The Toolcraft rechargeable battery hedge trimmer is designed for efficient garden maintenance, featuring a 20 V Li-ion power system and a 410 mm cutting length. It is ideal for precise trimming of hedges and shrubs, providing flexibility and ease of use without the constraint of power cables. This model does not include a battery, making it a suitable choice for those who already own compatible 20 V Li-ion batteries.
Type Hedge Trimmer
Battery Voltage 20V
Blade Length 410mm
Cut width 18mm
Number of strokes 1300 /min
Operating type Rechargeable battery
Operating Voltage 18V
Plastic free packaging Plastic-free packaging
Technology Li-ion

Trustpilot