Christmas Opening Hours and Delivery Dates here
Toolcraft TO-7128417 Brush Replacement for Cordless Toolcraft AFR-200

Toolcraft TO-7128417 Brush Replacement for Cordless Toolcraft AFR-200

Order Code:

07-7740

Brand: Toolcraft MPN: TO-7128417 EAN-13: 4064161179063

Discontinued


Toolcraft TO-7128417 brush is a spare part for a weed sweeper. It features durable bristles designed for efficient clearing of weeds and debris. This brush is ideal for maintaining clean pavements and garden paths.
Type Brush
Dim (L x W x H) 40 x 302 x 130 mm
Height 130mm
Length 40mm
Plastic free packaging Plastic-free packaging
Width 302mm
Working width 110mm

Trustpilot