Christmas Opening Hours and Delivery Dates here
Toolcraft TO-7116303 VDE Wire Cutter 20mm 70mm² High Precision

Image Representative of Range

Toolcraft TO-7116303 VDE Wire Cutter 20mm 70mm² High Precision

Order Code:

07-7735

Brand: Toolcraft MPN: TO-7116303 EAN-13: 4064161176154
Qty Unit Price (Ex VAT)
1+ £23.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
38 available to back orderBack-order availability date - 16/01/2026

The Toolcraft TO-7116303 VDE wire cutter is a robust tool designed for safely cutting wires up to 70 mm² in cross-sectional area. Manufactured by Toolcraft, this wire cutter is suitable for professional and industrial applications, providing both efficiency and precision. Typically used in cable installation and maintenance, it ensures safe and effective cutting.
Type VDE wire cutter
Length 200mm
Edge hardness 60HRC
Plastic free packaging Plastic-free packaging
Wire hardness cross section (max.) 70mm²
Wire hardness diameter (max.) 20mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot