Christmas Opening Hours and Delivery Dates here
Toolcraft TO-6897051 Garden Hose 19mm 3/4 Black 20m Durable Quality

Toolcraft TO-6897051 Garden Hose 19mm 3/4" Black 20m Durable Quality

Order Code:

07-7678

Brand: Toolcraft MPN: TO-6897051

Discontinued


Toolcraft 19 mm 3/4" black garden hose, 20 meters in length, is a durable and flexible gardening accessory. It is ideal for watering plants, cleaning outdoor spaces, and general garden use. The hose's robust design ensures longevity in various weather conditions.
Type Garden hose
Length 20m
Factory colour Black
Hose connection 19 mm (3/4") Ø
hose diameter 3/4"
Hose inside diameter 19mm
Hose outside diameter 21.5mm
Material (details) PVC
Plastic free packaging Plastic-free packaging
Suitable For 3/4"in

Trustpilot