Christmas Opening Hours and Delivery Dates here
Toolcraft TO-6897036 Garden Hose 20m Black 13mm (1/2) Diameter

Toolcraft TO-6897036 Garden Hose 20m Black 13mm (1/2") Diameter

Order Code:

07-7673

Brand: Toolcraft MPN: TO-6897036

Discontinued


The Toolcraft TO-6897036 is a 13 mm (1/2") black garden hose, 20 meters long. Designed for durability and efficiency, this hose is suitable for typical gardening and irrigation tasks. Ideal for homeowners seeking a reliable solution for watering gardens or lawns.
Type Garden hose
Length 20m
Factory colour Black
Hose connection 13 mm (1/2") - 15 mm (5/8")
hose diameter 1/2"
Hose inside diameter 13mm
Hose outside diameter 15mm
Material (details) PVC
Plastic free packaging Plastic-free packaging
Suitable For 1/2in

Trustpilot